345-009-541-404

Heilind Number:EDA345-009-541-404
Manufacturer:EDAC
Manufacturer Number:345-009-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 9 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, it ensures reliable conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial environments. The straight mount orientation simplifies installation, making it ideal for a wide range of applications. Upgrade your interconnection systems with this essential component.