345-009-541-407

Heilind Number:EDA345-009-541-407
Manufacturer:EDAC
Manufacturer Number:345-009-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-407

Detailed Description

Enhance your PCB assembly with this high-quality Board To Board Card Edge Connector. Featuring a single row design with 9 positions, it facilitates seamless connectivity for your electronic components. The housing, constructed of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.