345-009-541-408

Heilind Number:EDA345-009-541-408
Manufacturer:EDAC
Manufacturer Number:345-009-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-408

Detailed Description

Enhance your connectivity with our high-quality Green PCB Connector, designed for seamless board-to-board integration. With a compact form factor and a single row layout, it offers optimal space utilization in your electronic setup. Featuring 9 positions and a pitch of .1 inches, it ensures reliable data transmission with minimal signal loss. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees long-lasting performance even in challenging environments. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronics projects. Explore the full range of features and benefits in our comprehensive product lineup.