345-009-541-458

Heilind Number:EDA345-009-541-458
Manufacturer:EDAC
Manufacturer Number:345-009-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-458

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration in your circuit boards, this connector features a single row layout with 9 positions and a .1-inch pitch for efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's perfect for various applications. Upgrade your setup with this essential component for seamless and secure connectivity.