345-009-541-478

Heilind Number:EDA345-009-541-478
Manufacturer:EDAC
Manufacturer Number:345-009-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-478

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features a single row layout with 9 positions, ideal for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. The .1 inch pitch and .2 inch row spacing offer efficient PCB integration, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver exceptional performance in a variety of applications. Upgrade your connectivity solutions today.