345-009-541-602

Heilind Number:EDA345-009-541-602
Manufacturer:EDAC
Manufacturer Number:345-009-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with nine positions, perfect for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The green color adds a touch of visual distinction to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation simplifies assembly, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component, ensuring optimal performance and longevity.