345-009-541-604

Heilind Number:EDA345-009-541-604
Manufacturer:EDAC
Manufacturer Number:345-009-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-604

Detailed Description

Elevate your PCB connectivity with this high-performance 9-position board-to-board connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. The copper alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation and single row design make installation a breeze. Upgrade your connectivity solutions with this essential component.