345-009-541-608

Heilind Number:EDA345-009-541-608
Manufacturer:EDAC
Manufacturer Number:345-009-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-608

Detailed Description

Enhance your electronic connections with this versatile green Board To Board PCB Connector. With a straight mount orientation and a single row design, it offers easy installation and space-saving benefits. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. Featuring nine positions and a .1 inch pitch, it allows for seamless data transmission. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your setup with this essential connector for optimal connectivity.