345-009-541-678

Heilind Number:EDA345-009-541-678
Manufacturer:EDAC
Manufacturer Number:345-009-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-678

Detailed Description

Enhance connectivity in your electronic designs with our 9-position Board To Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. With a pitch of .1 inches and straight mount orientation, it offers seamless integration on your PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Ideal for applications requiring secure and high-speed data transmission, this green connector is a vital component in your assembly processes. Upgrade your connectivity solutions with this robust and efficient connector.