345-009-541-688

Heilind Number:EDA345-009-541-688
Manufacturer:EDAC
Manufacturer Number:345-009-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-688

Detailed Description

Enhance your PCB connectivity with our versatile Green Board-to-Board Connector. Designed for seamless integration, this component features a single row with nine positions, offering ample room for efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, making it a must-have in your electronic projects. Elevate your connectivity game with this essential component.