345-009-542-104

Heilind Number:EDA345-009-542-104
Manufacturer:EDAC
Manufacturer Number:345-009-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-542-104

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. With a sleek straight mount orientation and a single row design, this connector is ideal for compact spaces. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in high-temperature environments ranging from -40 to 105°C. Featuring nine copper alloy contact positions, it offers reliable power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Trust in this connector for seamless and efficient device performance.