345-009-542-108

Heilind Number:EDA345-009-542-108
Manufacturer:EDAC
Manufacturer Number:345-009-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-542-108

Detailed Description

Enhance your electronics assembly with our high-quality Board-to-Board PCB Connector. Designed for seamless connectivity, this essential component features nine positions with a single row layout, ensuring efficient signal transmission. The connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and reliability in any application. Crafted with precision, the contact material is made of Copper Alloy, promoting optimal conductivity. Its straight mount orientation and compact pitch of 0.1 inches offer space-saving benefits, while the 0.2-inch row spacing allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 degrees Celsius, this connector is suitable for a wide range of environments. Explore our full range of connectors to find the perfect solution for your PCB assembly needs.