345-009-542-402

Heilind Number:EDA345-009-542-402
Manufacturer:EDAC
Manufacturer Number:345-009-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-542-402

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Engineered for precision and durability, this connector boasts a sleek green exterior and a single row design, offering 9 positions for seamless integration. With a low 3A amperage and UL 94V-0 thermoplastic polyester housing material, it ensures optimal safety and efficiency. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity game with this essential component.