345-009-542-403

Heilind Number:EDA345-009-542-403
Manufacturer:EDAC
Manufacturer Number:345-009-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-542-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, this connector features a single row layout with nine positions, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee longevity and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for secure installation and optimal functionality. Elevate your PCB connections with this essential component.