345-009-542-407

Heilind Number:EDA345-009-542-407
Manufacturer:EDAC
Manufacturer Number:345-009-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-542-407

Detailed Description

Enhance your connectivity with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 9 positions for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic projects with this essential connector.