345-009-542-412

Heilind Number:EDA345-009-542-412
Manufacturer:EDAC
Manufacturer Number:345-009-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-542-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, it features 9 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its straight mount orientation facilitates easy installation, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of PCB connectivity. Trust in its quality and efficiency to optimize your electronic setups.