345-009-542-458

Heilind Number:EDA345-009-542-458
Manufacturer:EDAC
Manufacturer Number:345-009-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-542-458

Detailed Description

Enhance your PCB connectivity with our Green 9-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single row layout, perfect for compact spaces. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for seamless data transfer and circuitry connectivity.