345-009-542-488

Heilind Number:EDA345-009-542-488
Manufacturer:EDAC
Manufacturer Number:345-009-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-542-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant Green. With a sleek design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its Copper Alloy contacts guarantee reliable conductivity, while the 1-row, 9-position layout allows for efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for your PCB needs. Designed for straight mount orientation, it's easy to install for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component.