345-009-542-612

Heilind Number:EDA345-009-542-612
Manufacturer:EDAC
Manufacturer Number:345-009-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-542-612

Detailed Description

Enhance connection reliability with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, while the Copper Alloy contact material guarantees optimal conductivity. With a compact pitch of .1 inches and straight mount orientation, this connector offers efficient space utilization and easy installation. Its single row configuration with a row spacing of .2 inches accommodates up to nine positions, providing ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics project.