345-009-542-688

Heilind Number:EDA345-009-542-688
Manufacturer:EDAC
Manufacturer Number:345-009-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-542-688

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with nine positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in its quality and streamline your electronic assemblies effortlessly.