345-009-544-101

Heilind Number:EDA345-009-544-101
Manufacturer:EDAC
Manufacturer Number:345-009-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-544-101

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration into your electronic devices, this connector features a straight mount orientation and a single row configuration, making it easy to install and space-efficient. With nine positions and a pitch of .1 inches, it offers ample room for multiple connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Copper alloy contacts provide excellent conductivity, while the -40 to 105 °C operating temperature range allows for versatile use. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.