345-009-544-102

Heilind Number:EDA345-009-544-102
Manufacturer:EDAC
Manufacturer Number:345-009-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-544-102

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With nine positions, it provides ample room for your components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Elevate your PCB designs with this essential component.