345-009-544-104

Heilind Number:EDA345-009-544-104
Manufacturer:EDAC
Manufacturer Number:345-009-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-544-104

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a straight mount orientation for easy installation. With a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting, secure connections. Its 9 positions, spaced at a pitch of .1 inches with .2 inches row spacing, offer efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your PCB connections with this essential component for optimal performance and reliability.