345-009-544-403

Heilind Number:EDA345-009-544-403
Manufacturer:EDAC
Manufacturer Number:345-009-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-544-403

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for efficiency and reliability, this straight-mount connector features a single row with 9 positions, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Elevate your electronic setups with this essential component.