345-009-544-404

Heilind Number:EDA345-009-544-404
Manufacturer:EDAC
Manufacturer Number:345-009-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-544-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features nine positions for optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient signal routing. Its straight mount orientation makes installation hassle-free. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronics with this essential component.