345-009-544-408

Heilind Number:EDA345-009-544-408
Manufacturer:EDAC
Manufacturer Number:345-009-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-544-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The Copper Alloy contact material guarantees efficient power transfer, while the 1-row design with 9 positions offers convenient connectivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on PCBs. Suitable for a wide range of applications, it boasts an amperage of 3A and an operating temperature range of -40 to 105°C. Whether for industrial machinery, consumer electronics, or telecommunications equipment, this connector is a versatile solution for your connectivity needs. Choose reliability and performance with this essential component.