345-009-544-458

Heilind Number:EDA345-009-544-458
Manufacturer:EDAC
Manufacturer Number:345-009-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-544-458

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector boasts nine positions and a single row layout, ensuring reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Upgrade your system with this essential connector and experience enhanced functionality.