345-009-558-101

Heilind Number:EDA345-009-558-101
Manufacturer:EDAC
Manufacturer Number:345-009-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-101

Detailed Description

Enhance your PCB connections with this high-quality, 9-position green board-to-board connector. Expertly crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation offers flexibility in assembly. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.