345-009-558-102

Heilind Number:EDA345-009-558-102
Manufacturer:EDAC
Manufacturer Number:345-009-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, it not only adds a pop of color but also signifies its environmentally-friendly construction. Boasting an amperage of 3 A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With a single row configuration and a pitch of .1 inches, this connector offers precise and efficient connections. The copper alloy contact material and right-angle mount orientation further enhance its functionality. Operating flawlessly in temperature ranges from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.