345-009-558-104

Heilind Number:EDA345-009-558-104
Manufacturer:EDAC
Manufacturer Number:345-009-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-104

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any electronic setup. With a compact design boasting a single row and 9 positions, it's perfect for space-saving installations. The Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connectivity. Its Right Angle mount orientation offers flexibility in positioning, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in varying environmental conditions. Upgrade your electronics with this essential connector for seamless and efficient board-to-board connections.