345-009-558-112

Heilind Number:EDA345-009-558-112
Manufacturer:EDAC
Manufacturer Number:345-009-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-112

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions, ensuring optimal performance for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a low amperage of 3A and a pitch of .1 inches, it's perfect for compact PCB layouts. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity solutions with this essential component.