345-009-558-158

Heilind Number:EDA345-009-558-158
Manufacturer:EDAC
Manufacturer Number:345-009-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-158

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for efficient data transfer, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a right angle mount orientation and a 1-row layout, it offers seamless integration into your circuit board setup. The green color adds a touch of distinction, while the 9-position configuration allows for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your electronics with this essential component.