345-009-558-178

Heilind Number:EDA345-009-558-178
Manufacturer:EDAC
Manufacturer Number:345-009-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With a single row layout and nine positions, it offers ample room for efficient data transmission. Crafted with precision, its Copper Alloy contacts guarantee reliable signal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation adds versatility to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.