345-009-558-188

Heilind Number:EDA345-009-558-188
Manufacturer:EDAC
Manufacturer Number:345-009-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-188

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with nine positions, ensuring efficient data transfer. Its right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component, perfect for professionals and hobbyists alike.