345-009-558-402

Heilind Number:EDA345-009-558-402
Manufacturer:EDAC
Manufacturer Number:345-009-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-402

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material provides reliable conductivity, while the right angle mount orientation offers convenience in installation. With 9 positions and a pitch of .1 inches, this connector is ideal for various PCB setups. Its operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your electronic projects with this essential component.