345-009-558-403

Heilind Number:EDA345-009-558-403
Manufacturer:EDAC
Manufacturer Number:345-009-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-403

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 9 positions for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.