345-009-558-404

Heilind Number:EDA345-009-558-404
Manufacturer:EDAC
Manufacturer Number:345-009-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-404

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in striking Green. Designed for optimal efficiency, this connector features a single row with 9 copper alloy contact positions, ensuring seamless power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a precise pitch of .1 in and row spacing of .2 in, it offers convenient mounting orientation in a right angle configuration. Trust in our connector to elevate your connectivity solutions in various applications.