345-009-558-408

Heilind Number:EDA345-009-558-408
Manufacturer:EDAC
Manufacturer Number:345-009-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-408

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a striking green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. The copper alloy contact material guarantees efficient conductivity, while the right angle mount orientation offers versatility in installation. With nine positions and a pitch of .1 inches, it provides ample connectivity options for your electronic projects. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB assembly with this essential component.