345-009-558-412

Heilind Number:EDA345-009-558-412
Manufacturer:EDAC
Manufacturer Number:345-009-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with nine positions, meeting all your connection needs. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation allows for easy installation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. Upgrade your connectivity solutions with this essential component.