345-009-558-478

Heilind Number:EDA345-009-558-478
Manufacturer:EDAC
Manufacturer Number:345-009-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-478

Detailed Description

Introducing our Green Board-to-Board PCB Connector, a reliable and efficient solution for seamless electronic connections. With a compact design featuring nine positions in a single row, this connector is perfect for space-saving applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees high conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The right-angle mount orientation offers flexibility in installation, and with a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections on PCBs. Trust in this connector for seamless and high-performance board-to-board connectivity in your electronic projects.