345-009-558-602

Heilind Number:EDA345-009-558-602
Manufacturer:EDAC
Manufacturer Number:345-009-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features nine positions with a single row layout, allowing seamless integration into your electronic setup. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your connectivity game with this essential component.