345-009-558-603

Heilind Number:EDA345-009-558-603
Manufacturer:EDAC
Manufacturer Number:345-009-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-603

Detailed Description

Enhance connectivity within your devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions, allowing for efficient data transfer. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Trust in this connector for secure and stable connections in your electronic designs.