345-009-558-604

Heilind Number:EDA345-009-558-604
Manufacturer:EDAC
Manufacturer Number:345-009-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-604

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Boasting a total of nine positions in a single row, this connector offers seamless integration for your electronic components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance. The right angle mount orientation makes it suitable for various PCB layouts, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is designed to meet the demands of diverse electronic applications. Elevate your connectivity solutions with this essential component.