345-009-558-607

Heilind Number:EDA345-009-558-607
Manufacturer:EDAC
Manufacturer Number:345-009-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek green exterior and durable UL 94V-0 Thermoplastic Polyester housing for added safety. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation offers versatile installation options. With 9 positions and a pitch of .1 inch, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your system with this essential component for optimal performance and connectivity.