345-009-558-608

Heilind Number:EDA345-009-558-608
Manufacturer:EDAC
Manufacturer Number:345-009-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-608

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Card Edge Connector. Featuring a single row design with 9 positions, this connector ensures seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation provides flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.