345-009-558-658

Heilind Number:EDA345-009-558-658
Manufacturer:EDAC
Manufacturer Number:345-009-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-658

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row housing featuring 9 copper alloy contacts, it ensures reliable transmission in any electronic setup. The .1-inch pitch and .2-inch row spacing offer precision in installation, complemented by a right-angle mount orientation for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for high-performance applications. Explore our full range of connectors to enhance your PCB assembly experience.