345-009-558-678

Heilind Number:EDA345-009-558-678
Manufacturer:EDAC
Manufacturer Number:345-009-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-678

Detailed Description

Enhance your PCB assembly with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row configuration and nine contact positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the compact .1-inch pitch and .2-inch row spacing allow for efficient layout on your board. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and functionality to streamline your PCB design process.