345-009-558-688

Heilind Number:EDA345-009-558-688
Manufacturer:EDAC
Manufacturer Number:345-009-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-558-688

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row with 9 positions, this connector ensures efficient data transmission within your circuit board setup. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is achieved for optimal performance. Suitable for right angle mounting, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Trust in its quality for seamless PCB connectivity.