345-009-559-101

Heilind Number:EDA345-009-559-101
Manufacturer:EDAC
Manufacturer Number:345-009-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-101

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a green housing made of UL 94V-0 thermoplastic polyester for durability. With a right-angle mount orientation, it offers convenient installation on your PCB. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating supports efficient power transmission. Boasting nine positions and a .1-inch pitch, it accommodates various connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in electronics and beyond. Upgrade your setup with this essential component for seamless data transfer and power distribution.