345-009-559-103

Heilind Number:EDA345-009-559-103
Manufacturer:EDAC
Manufacturer Number:345-009-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-559-103

Detailed Description

Enhance your circuit connectivity with our high-performance 9-position board-to-board PCB connector. Designed for seamless integration into your electronic assembly, this connector features a right-angle mount orientation, ideal for space-saving layouts. Crafted with precision, it boasts a durable UL 94V-0 thermoplastic polyester housing and contact material made of copper alloy, ensuring reliable and secure connections. With a low operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme environments. Each connector offers a pitch of .1 inch and a row spacing of .2 inches, providing efficient signal transmission. Upgrade your PCB setup with this essential component, perfect for various applications in the electronics industry.